Similar

01210001H | |
|---|---|
DigiKey Part Number | 01210001H-ND |
Manufacturer | |
Manufacturer Product Number | 01210001H |
Description | FUSE CLIP CART 250V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 30 A | Contact Finish Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01210001Z | Littelfuse Inc. | 913 | 01210001Z-ND | 2,89000 € | Direct |
| BK/5682-01 | Eaton - Bussmann Electrical Division | 0 | BK/5682-01-ND | 0,99734 € | Similar |



