Fuse Clip 10 A 250V 1 Circuit Cartridge Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01110505Z

DigiKey Part Number
F4236-ND
Manufacturer
Manufacturer Product Number
01110505Z
Description
FUSE CLIP CARTRIDGE 250V 10A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Clip 10 A 250V 1 Circuit Cartridge Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
01110505Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia (5mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
Beryllium Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.215
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,22600 €1,13 €
100,20800 €2,08 €
500,17260 €8,63 €
1000,15920 €15,92 €
2500,14312 €35,78 €
5000,13202 €66,01 €
2.0000,11227 €224,54 €
6.0000,09861 €591,66 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €