Fuse Clip 60 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01090002H

DigiKey Part Number
F1881-ND
Manufacturer
Manufacturer Product Number
01090002H
Description
FUSE CLIP CART 600V 60A CHASSIS
Customer Reference
Detailed Description
Fuse Clip 60 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.813" Dia (20.65mm)
Current Rating (Amps)
60 A
For Use With/Related Products
13/16" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Spring Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,21000 €9,21 €
57,64600 €38,23 €
107,05500 €70,55 €
505,84860 €292,43 €
1005,39230 €539,23 €
3004,73637 €1.420,91 €
5004,53092 €2.265,46 €
Manufacturers Standard Package
Unit Price without VAT:9,21000 €
Unit Price with VAT:10,95990 €