
01090001Z | |
|---|---|
DigiKey Part Number | 01090001Z-ND |
Manufacturer | |
Manufacturer Product Number | 01090001Z |
Description | FUSE CLIP CART 600V 60A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Clip 60 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/16" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.813" Dia (20.65mm) | Contact Material Spring Brass |
Current Rating (Amps) 60 A | Contact Finish Nickel |

