Image for 01070001H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01070001H

DigiKey Part Number
01070001H-ND
Manufacturer
Manufacturer Product Number
01070001H
Description
FUSE CLIP CART 250V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Clip 30 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
9/16" Dia Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.563" Dia (14.3mm)
Contact Material
Spring Brass
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types