
01060001Z | |
|---|---|
DigiKey Part Number | F8175-ND |
Manufacturer | |
Manufacturer Product Number | 01060001Z |
Description | ACS FUSE CLIP MIDGET 10X38MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 13/32" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32831 € | 328,31 € |
| Unit Price without VAT: | 0,32831 € |
|---|---|
| Unit Price with VAT: | 0,39069 € |

