
01050002Z | |
|---|---|
DigiKey Part Number | F4183-ND |
Manufacturer | |
Manufacturer Product Number | 01050002Z |
Description | FUSE CLIP CART 600V 15A CHASSIS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 13/32" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Spring Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59000 € | 2,95 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,45140 € | 22,57 € |
| 100 | 0,41650 € | 41,65 € |
| 300 | 0,36653 € | 109,96 € |
| 500 | 0,34528 € | 172,64 € |
| 1.000 | 0,31833 € | 318,33 € |
| 5.000 | 0,27066 € | 1.353,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |







