
01050001H | |
|---|---|
DigiKey Part Number | 01050001H-ND |
Manufacturer | |
Manufacturer Product Number | 01050001H |
Description | FUSE CLIP CART 600V 15A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.394" Dia (10mm) | Contact Material Spring Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |


