
01020080H | |
|---|---|
DigiKey Part Number | F3103-ND |
Manufacturer | |
Manufacturer Product Number | 01020080H |
Description | FUSE CLIP CARTRIDGE 250V 15A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Spring Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01020080Z | Littelfuse Inc. | 2.799 | F4188-ND | 0,35000 € | Direct |





