01010001H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 996
Unit Price: 0,40000 €
Datasheet

Similar


Keystone Electronics
In Stock: 4.575
Unit Price: 0,44000 €
Datasheet
Image for 01010001H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01010001H

DigiKey Part Number
01010001H-ND
Manufacturer
Manufacturer Product Number
01010001H
Description
FUSE CLIP CART 250V 15A CHASSIS
Customer Reference
Detailed Description
Fuse Clip 15 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
15 A
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Spring Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types