
01000060Z | |
|---|---|
DigiKey Part Number | 18-01000060Z-ND |
Manufacturer | |
Manufacturer Product Number | 01000060Z |
Description | FUSE CLIP ATO BLADE 500V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Tin | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,03800 € | 5,19 € |
| 10 | 0,95700 € | 9,57 € |
| 50 | 0,79420 € | 39,71 € |
| 100 | 0,73280 € | 73,28 € |
| 250 | 0,65860 € | 164,65 € |
| 500 | 0,60724 € | 303,62 € |
| 2.000 | 0,51552 € | 1.031,04 € |
| 6.000 | 0,50354 € | 3.021,24 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

