
01000059Z | |
|---|---|
DigiKey Part Number | 18-01000059Z-ND |
Manufacturer | |
Manufacturer Product Number | 01000059Z |
Description | FUSE CLIP MINI BLADE 500V 15A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ATO | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Tin | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,78400 € | 3,92 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,60100 € | 30,05 € |
| 100 | 0,55470 € | 55,47 € |
| 250 | 0,49848 € | 124,62 € |
| 500 | 0,45968 € | 229,84 € |
| 2.000 | 0,39039 € | 780,78 € |
| 6.000 | 0,37081 € | 2.224,86 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

