
01000058M | |
|---|---|
DigiKey Part Number | F2775-ND |
Manufacturer | |
Manufacturer Product Number | 01000058M |
Description | FUSE CLIP CARTRIDGE 125V 15A PCB |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 125V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Spring Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 1/4" Dia Fuses |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01000058Z | Littelfuse Inc. | 2.155 | F4186-ND | 0,31000 € | Direct |





