
00DF100.ZXF | |
|---|---|
DigiKey Part Number | 00DF100.ZXF-ND |
Manufacturer | |
Manufacturer Product Number | 00DF100.ZXF |
Description | FUSE HOLDER CARTRIDGE 600V 100A |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 600V 1 Circuit Cartridge |
Datasheet | Datasheet |
Category | For Use With/Related Products HRCII-C |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Fuse Size 1.417" Dia x 4.331" L (36mm x 110mm) | Voltage |
Current Rating (Amps) 100 A |

