
00DF060.ZXB | |
|---|---|
DigiKey Part Number | 00DF060.ZXB-ND |
Manufacturer | |
Manufacturer Product Number | 00DF060.ZXB |
Description | FUSE HOLDER CARTRIDGE 600V 60A |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 1 Circuit Cartridge |
Datasheet | Datasheet |
Category | For Use With/Related Products HRCII-C |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Fuse Size 1.024" Dia x 3.465" L (26mm x 88mm) | Voltage |
Current Rating (Amps) 60 A |

