
00940557ZXA | |
|---|---|
DigiKey Part Number | 00940557ZXA-ND |
Manufacturer | |
Manufacturer Product Number | 00940557ZXA |
Description | FUSE KIT CARTRDGE 1-30A 40PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 1 ~ 30A 32VAC, 32VDC Holder 40 Pieces (8 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | - | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 1 ~ 30A | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | 3AB, 3AG, 1/4" x 1-1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,07000 € | 185,35 € |
| Unit Price without VAT: | 37,07000 € |
|---|---|
| Unit Price with VAT: | 44,11330 € |

