
00940556ZPGLO | |
---|---|
DigiKey Part Number | 00940556ZPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 00940556ZPGLO |
Description | FUSE KIT AUTO 10-30A 6PC |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 10 ~ 30A 12VDC Holder 5 Pieces (5 Values - 1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | 12VDC | |
Current Rating (Amps) | 10 ~ 30A | |
Quantity | 5 Pieces (5 Values - 1 Each) | |
Includes | Flashlight | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature |