
00940554Z | |
|---|---|
DigiKey Part Number | 00940554Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940554Z |
Description | FUSE KIT AUTO MINI LP JCASE 30PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit Holder 30 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Quantity | 30 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Auto Link, Blade, Miniature (Low Profile) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 40,36200 € | 201,81 € |
| Unit Price without VAT: | 40,36200 € |
|---|---|
| Unit Price with VAT: | 48,03078 € |

