
00940550Z | |
|---|---|
DigiKey Part Number | 00940550Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940550Z |
Description | FUSE KIT AUTO MINI JCASE 29PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit Holder 29 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Slow Blow | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Quantity | 29 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Auto Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,93600 € | 154,68 € |
| Unit Price without VAT: | 30,93600 € |
|---|---|
| Unit Price with VAT: | 36,81384 € |

