
00940480Z | |
|---|---|
DigiKey Part Number | 00940480Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940480Z |
Description | FUSE KIT AUTO 20-60A 15PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 20 ~ 60A 32VAC, 32VDC Holder 15 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Slow Blow | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 20 ~ 60A | |
Quantity | 15 Pieces (Assorted Per Value) | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | Auto Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,66000 € | 62,66 € |
| 5 | 51,96800 € | 259,84 € |
| 10 | 47,92900 € | 479,29 € |
| 50 | 39,66100 € | 1.983,05 € |
| 100 | 37,21400 € | 3.721,40 € |
| Unit Price without VAT: | 62,66000 € |
|---|---|
| Unit Price with VAT: | 74,56540 € |

