
00940475Z | |
|---|---|
DigiKey Part Number | 00940475Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940475Z |
Description | FUSE KIT AUTO BLADE TECH 21PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit Holder 21 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Quantity | 21 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade, ATO/ATC, Blade, Miniature, Blade, Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 € | 45,78 € |
| 5 | 37,98200 € | 189,91 € |
| 10 | 35,03300 € | 350,33 € |
| 50 | 29,00160 € | 1.450,08 € |
| 100 | 26,71350 € | 2.671,35 € |
| 250 | 26,35256 € | 6.588,14 € |
| Unit Price without VAT: | 45,78000 € |
|---|---|
| Unit Price with VAT: | 54,47820 € |

