
00940463Z | |
|---|---|
DigiKey Part Number | PTC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 00940463Z |
Description | FUSE KIT PTC RESET 5 EA VALUE |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Part Status | Obsolete | |
Kit Type | PTC Resettable | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Quantity | - | |
Includes | - | |
Mounting Type | - | |
Packages Included | - |

