
00940461ZP | |
|---|---|
DigiKey Part Number | 00940461ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940461ZP |
Description | FUSE KIT AUTO 3-30A 9PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 8 Pieces (8 Values - 1 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 3 ~ 30A |
Series | Quantity 8 Pieces (8 Values - 1 Each) |
Packaging Retail Package | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, Miniature |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 € | 19,97 € |
| 5 | 16,56600 € | 82,83 € |
| 10 | 15,28400 € | 152,84 € |
| 50 | 12,66300 € | 633,15 € |
| 100 | 11,67010 € | 1.167,01 € |
| 250 | 10,59204 € | 2.648,01 € |
| Unit Price without VAT: | 19,97000 € |
|---|---|
| Unit Price with VAT: | 23,76430 € |

