
00940422Z | |
|---|---|
DigiKey Part Number | 00940422Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940422Z |
Description | FUSE KIT AUTO 15-30A 81PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 15 ~ 30A 32VAC, 32VDC Holder 80 Pieces (8 Values - 10 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 15 ~ 30A |
Series | Quantity 80 Pieces (8 Values - 10 Each) |
Packaging Retail Package | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,31000 € | 85,31 € |
| 5 | 70,75000 € | 353,75 € |
| 10 | 65,24300 € | 652,43 € |
| 50 | 53,96520 € | 2.698,26 € |
| 100 | 52,31260 € | 5.231,26 € |
| Unit Price without VAT: | 85,31000 € |
|---|---|
| Unit Price with VAT: | 101,51890 € |

