
00940418ZP | |
|---|---|
DigiKey Part Number | 00940418ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940418ZP |
Description | FUSE KIT AUTO 5-30A 7PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VAC, 32VDC Holder 6 Pieces (6 Values - 1 Each) |
Datasheet | Datasheet |
Category | Voltage Rating 32VAC, 32VDC |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 5 ~ 30A |
Series | Quantity 6 Pieces (6 Values - 1 Each) |
Packaging Retail Package | Includes Fuse Puller |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC |
Response Time Fast Blow |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,04400 € | 85,22 € |
| Unit Price without VAT: | 17,04400 € |
|---|---|
| Unit Price with VAT: | 20,28236 € |

