


00940413ZP | |
|---|---|
DigiKey Part Number | 00940413ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940413ZP |
Description | AST HONDA LINK ASSORTMENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 45A, 55A, 65A Holder, Bolt Mount 3 Pieces (3 Values - 1 Each) |
Datasheet | Datasheet |
Category | Kit Type Automotive |
Manufacturer Littelfuse Inc. | Current Rating (Amps) 45A, 55A, 65A |
Packaging Retail Package | Quantity 3 Pieces (3 Values - 1 Each) |
Part Status Active | Mounting Type Holder, Bolt Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,78400 € | 78,92 € |
| Unit Price without VAT: | 15,78400 € |
|---|---|
| Unit Price with VAT: | 18,78296 € |

