
00940400ZGLO | |
|---|---|
DigiKey Part Number | 00940400ZGLO-ND |
Manufacturer | |
Manufacturer Product Number | 00940400ZGLO |
Description | FUSE KIT AUTO 5-30A ASSORT 42PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 30A 32VAC, 32VDC Holder 42 Pieces (6 Values - 7 Each) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Voltage Rating 32VAC, 32VDC |
Series | Current Rating (Amps) 5 ~ 30A |
Packaging Retail Package | Quantity 42 Pieces (6 Values - 7 Each) |
Part Status Active | Mounting Type Holder |
Kit Type Automotive | Packages Included Blade, ATO/ATC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 € | 76,64 € |
| 5 | 63,56200 € | 317,81 € |
| 10 | 58,61700 € | 586,17 € |
| 50 | 48,49080 € | 2.424,54 € |
| 100 | 46,49710 € | 4.649,71 € |
| Unit Price without VAT: | 76,64000 € |
|---|---|
| Unit Price with VAT: | 91,20160 € |
| Part Number | Description | Quantity |
|---|---|---|
| 0ATO005.MXGLO | FUSE AUTO 5A 32VAC/VDC BLADE | 7 |
| 0ATO020.MXGLO | FUSE AUTO 20A 32VAC/VDC BLADE | 7 |
| 0ATO015.MXGLO | FUSE AUTO 15A 32VAC/VDC BLADE | 7 |
| 0ATO010.MXGLO | FUSE AUTO 10A 32VAC/VDC BLADE | 7 |
| 0ATO025.MXGLO | FUSE AUTO 25A 32VAC/VDC BLADE | 7 |

