
00940378Z | |
|---|---|
DigiKey Part Number | 00940378Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940378Z |
Description | FUSE KIT BRD MNT 0.125-20A 233PC |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 0.125 ~ 20A Through Hole 210 Pieces (42 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Board Mount | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | - | |
Current Rating (Amps) | 0.125 ~ 20A | |
Quantity | 210 Pieces (42 Values - 5 Each) | |
Includes | Fuseholders | |
Mounting Type | Through Hole | |
Packages Included | Axial, 2AG, 5/8" L x 5/17" Dia (15mm x 5mm) |

