
00940365ZP | |
|---|---|
DigiKey Part Number | 00940365ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940365ZP |
Description | FUSE KIT CARTRDGE 5-20A 7PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 5 ~ 20A 32VAC, 32VDC Holder 6 Pieces (Assorted Per Values) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | - | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 5 ~ 20A | |
Quantity | 6 Pieces (Assorted Per Values) | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | 8AG, 1/4" x 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,69800 € | 33,49 € |
| Unit Price without VAT: | 6,69800 € |
|---|---|
| Unit Price with VAT: | 7,97062 € |

