
00940362ZP | |
|---|---|
DigiKey Part Number | 00940362ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940362ZP |
Description | FUSE KIT AUTO 3-30A ASSORT 8PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 3 ~ 30A 32VAC, 32VDC Holder 8 Pieces (8 Values - 1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 3 ~ 30A | |
Quantity | 8 Pieces (8 Values - 1 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 5 | 4,96600 € | 24,83 € |
| 10 | 4,58200 € | 45,82 € |
| 50 | 3,79960 € | 189,98 € |
| 100 | 3,50380 € | 350,38 € |
| 250 | 3,14592 € | 786,48 € |
| 500 | 2,89800 € | 1.449,00 € |
| 1.000 | 2,81578 € | 2.815,78 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,11620 € |

