00300210H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 416.932
Unit Price: 0,17000 €
Datasheet
Fuse Clip 10 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00300210H

DigiKey Part Number
F4558-ND
Manufacturer
Manufacturer Product Number
00300210H
Description
FUSE CLIP CARTRIDGE 10A PCB
Customer Reference
Detailed Description
Fuse Clip 10 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia (5mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Spring Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types