
WCL012 | |
|---|---|
DigiKey Part Number | 5666-WCL012-ND |
Manufacturer | |
Manufacturer Product Number | WCL012 |
Description | SPLICER BLOCK WIRE TERMINAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Pole Power Splicer Terminal Block 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 12 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,11600 € | 201,16 € |
| Unit Price without VAT: | 20,11600 € |
|---|---|
| Unit Price with VAT: | 23,93804 € |

