
WCL008 | |
---|---|
DigiKey Part Number | 5666-WCL008-ND |
Manufacturer | |
Manufacturer Product Number | WCL008 |
Description | SPLICER BLOCK WIRE TERMINAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Pole Power Splicer Terminal Block 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 8 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 600 V |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 72,56400 € | 725,64 € |
Unit Price without VAT: | 72,56400 € |
---|---|
Unit Price with VAT: | 86,35116 € |