



USUR1000-104J-06 | |
|---|---|
DigiKey Part Number | 5666-USUR1000-104J-06-ND |
Manufacturer | |
Manufacturer Product Number | USUR1000-104J-06 |
Description | THERMISTOR NTC 100KOHM 3892K LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | USUR1000-104J-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 6.00" (152.4mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,03160 € | 351,58 € |
| Unit Price without VAT: | 7,03160 € |
|---|---|
| Unit Price with VAT: | 8,36760 € |

