



USP3121 | |
|---|---|
DigiKey Part Number | 5666-USP3121-ND |
Manufacturer | |
Manufacturer Product Number | USP3121 |
Description | THERMISTOR NTC 10K 5% HEX PROBE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Cylindrical Probe Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22574 € | 4.225,74 € |
| Unit Price without VAT: | 4,22574 € |
|---|---|
| Unit Price with VAT: | 5,02863 € |

