
TSU2000 | |
|---|---|
DigiKey Part Number | 5666-TSU2000-ND |
Manufacturer | |
Manufacturer Product Number | TSU2000 |
Description | RELAY TIME DELAY 480SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 5 Sec ~ 480 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 5 Sec ~ 480 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,81600 € | 638,16 € |
| Unit Price without VAT: | 63,81600 € |
|---|---|
| Unit Price with VAT: | 75,94104 € |

