
TSD7621 | |
|---|---|
DigiKey Part Number | 5666-TSD7621-ND |
Manufacturer | |
Manufacturer Product Number | TSD7621 |
Description | RELAY TIME DELAY 100SEC CHAS MT |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 100 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 100 Sec |
Series | Voltage - Supply 230VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Timing Adjustment Method External Resistor |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Interval |

