
TSD2411S | |
---|---|
DigiKey Part Number | 5666-TSD2411S-ND |
Manufacturer | |
Manufacturer Product Number | TSD2411S |
Description | RELAY TIME DELAY 1 SEC CHAS MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 1 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 1 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,81000 € | 85,81 € |
10 | 76,40600 € | 764,06 € |
25 | 72,95400 € | 1.823,85 € |
50 | 70,44440 € | 3.522,22 € |
100 | 68,01990 € | 6.801,99 € |
Unit Price without VAT: | 85,81000 € |
---|---|
Unit Price with VAT: | 102,11390 € |