
TSB422 | |
|---|---|
DigiKey Part Number | 5666-TSB422-ND |
Manufacturer | |
Manufacturer Product Number | TSB422 |
Description | RELAY TIME DELAY 60SEC CHAS MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 60 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 0.5 Sec ~ 60 Sec |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method External Resistor |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Off-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,03000 € | 82,03 € |
| 10 | 73,04900 € | 730,49 € |
| 25 | 69,74840 € | 1.743,71 € |
| 50 | 67,34920 € | 3.367,46 € |
| 100 | 65,03130 € | 6.503,13 € |
| Unit Price without VAT: | 82,03000 € |
|---|---|
| Unit Price with VAT: | 97,61570 € |

