


TRU3 | |
|---|---|
DigiKey Part Number | 5666-TRU3-ND |
Manufacturer | |
Manufacturer Product Number | TRU3 |
Description | RELAY TIME DEL 1000MIN 10A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1000 Min Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 1000 Min | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 19 ~ 264VAC, 19 ~ 30VDC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,69000 € | 165,69 € |
| 10 | 147,52600 € | 1.475,26 € |
| 25 | 140,85560 € | 3.521,39 € |
| 50 | 136,00740 € | 6.800,37 € |
| Unit Price without VAT: | 165,69000 € |
|---|---|
| Unit Price with VAT: | 197,17110 € |




