TRDU12D2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRDU24A1

DigiKey Part Number
5666-TRDU24A1-ND
Manufacturer
Manufacturer Product Number
TRDU24A1
Description
RELAY TIME DELAY 1705HR 10A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1705 Hrs Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 1705 Hrs
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
24VAC/DC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10135,70900 €1.357,09 €
Unit Price without VAT:135,70900 €
Unit Price with VAT:161,49371 €