
TH1B633 | |
|---|---|
DigiKey Part Number | 5666-TH1B633-ND |
Manufacturer | |
Manufacturer Product Number | TH1B633 |
Description | RELAY TIME DELAY 180SEC CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 2 Sec ~ 180 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time 2 Sec ~ 180 Sec |
Series | Voltage - Supply 230VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method Screwdriver Slot |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,19200 € | 1.021,92 € |
| Unit Price without VAT: | 102,19200 € |
|---|---|
| Unit Price with VAT: | 121,60848 € |

