
TDMB413D | |
|---|---|
DigiKey Part Number | 5666-TDMB413D-ND |
Manufacturer | |
Manufacturer Product Number | TDMB413D |
Description | RELAY TIME DEL 10230SEC 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 10 Sec ~ 10230 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 10 Sec ~ 10230 Sec | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,05000 € | 182,05 € |
| 10 | 162,09200 € | 1.620,92 € |
| 25 | 154,76240 € | 3.869,06 € |
| 50 | 149,43500 € | 7.471,75 € |
| Unit Price without VAT: | 182,05000 € |
|---|---|
| Unit Price with VAT: | 216,63950 € |

