
TDB230AL | |
|---|---|
DigiKey Part Number | 5666-TDB230AL-ND |
Manufacturer | |
Manufacturer Product Number | TDB230AL |
Description | RELAY TIME DEL 1023SEC 10A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 1023 Sec | |
Contact Rating @ Voltage | 10A @ 120/240VAC | |
Voltage - Supply | 230VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 € | 146,78 € |
| 10 | 130,68800 € | 1.306,88 € |
| 25 | 124,78000 € | 3.119,50 € |
| 50 | 120,48500 € | 6.024,25 € |
| Unit Price without VAT: | 146,78000 € |
|---|---|
| Unit Price with VAT: | 174,66820 € |

