SRP1-CRARH-025TC-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP1-CRARH-025TC-N
Littelfuse Industrial Solid-State Relays

SRP1-CRDRL-010TC-N

DigiKey Part Number
5666-SRP1-CRDRL-010TC-N-ND
Manufacturer
Manufacturer Product Number
SRP1-CRDRL-010TC-N
Description
SRP1-CR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 240 V
Load Current
10 A
On-State Resistance (Max)
6.3 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,61000 €52,61 €
1049,79600 €497,96 €
2547,54720 €1.188,68 €
5045,91260 €2.295,63 €
10044,89400 €4.489,40 €
Manufacturers Standard Package
Unit Price without VAT:52,61000 €
Unit Price with VAT:62,60590 €