


SRP1-CEDZH-050NC-N | |
|---|---|
DigiKey Part Number | 5666-SRP1-CEDZH-050NC-N-ND |
Manufacturer | |
Manufacturer Product Number | SRP1-CEDZH-050NC-N |
Description | SSR HP ECO, 1X50A/660VAC ZC, DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 660 V | |
Load Current | 50 A | |
On-State Resistance (Max) | 7.5 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,24000 € | 56,24 € |
| 12 | 49,62500 € | 595,50 € |
| 36 | 46,94972 € | 1.690,19 € |
| 60 | 45,75483 € | 2.745,29 € |
| 108 | 44,41630 € | 4.796,96 € |
| Unit Price without VAT: | 56,24000 € |
|---|---|
| Unit Price with VAT: | 66,92560 € |

