16A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI016.T

DigiKey Part Number
5666-SPXI016.T-ND
Manufacturer
Manufacturer Product Number
SPXI016.T
Description
FUSE SOLAR 1500VDC 16A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, UR
Packaging
Box
Breaking Capacity @ Rated Voltage
30kA
Part Status
Active
Package / Case
Cartridge, Inline, Double Ended
Mounting Type
Free Hanging (In-Line)
Size / Dimension
0.406" Dia x 4.333" L (10.31mm x 110.06mm)
Fuse Type
Cartridge
Melting I²t
404.0
Current Rating (Amps)
16A
DC Cold Resistance
0.013 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1024,37200 €243,72 €
Manufacturers Standard Package
Unit Price without VAT:24,37200 €
Unit Price with VAT:29,00268 €