
SPXI004.L | |
---|---|
DigiKey Part Number | 5666-SPXI004.L-ND |
Manufacturer | |
Manufacturer Product Number | SPXI004.L |
Description | FUSE CARTRIDGE 4A 1.5KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 3.205" L (10.30mm x 81.41mm) | |
Melting I²t | 57.0 | |
DC Cold Resistance | 0.0438 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,74000 € | 30,74 € |
5 | 25,50800 € | 127,54 € |
10 | 23,53000 € | 235,30 € |
50 | 19,49000 € | 974,50 € |
100 | 17,95810 € | 1.795,81 € |
250 | 16,10216 € | 4.025,54 € |
500 | 15,15970 € | 7.579,85 € |
Unit Price without VAT: | 30,74000 € |
---|---|
Unit Price with VAT: | 36,58060 € |