
SPFJ200.XXL | |
---|---|
DigiKey Part Number | 5666-SPFJ200.XXL-ND |
Manufacturer | |
Manufacturer Product Number | SPFJ200.XXL |
Description | FUSE CARTRIDGE 200A 600VAC/1KVDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 3.012" L (38.10mm x 76.50mm) | |
Melting I²t | 34053.0 | |
DC Cold Resistance | 0.46 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 150,13000 € | 150,13 € |
Unit Price without VAT: | 150,13000 € |
---|---|
Unit Price with VAT: | 178,65470 € |