25A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPFI025.L

DigiKey Part Number
5666-SPFI025.L-ND
Manufacturer
Manufacturer Product Number
SPFI025.L
Description
FUSE CARTRIDGE 25A 1KVDC CYLINDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Requires Holder
Package / Case
Cylindrical, Blade Terminals
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 2.500" L (10.31mm x 63.50mm)
Current Rating (Amps)
25A
DC Cold Resistance
0.00353 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,86980 €743,49 €
Manufacturers Standard Package
Unit Price without VAT:14,86980 €
Unit Price with VAT:17,69506 €